
086-9SMRSM+ | |
|---|---|
DigiKey Part Number | 3157-086-9SMRSM+-ND |
Manufacturer | |
Manufacturer Product Number | 086-9SMRSM+ |
Description | COAX CABLE SMA TO SMA 9" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 9.000" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.000" (228.60mm) | |
Cable Type | Hand Formable .086 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,66000 Kč | 556,66 Kč |
| 10 | 551,57500 Kč | 5 515,75 Kč |
| 25 | 547,79600 Kč | 13 694,90 Kč |
| 50 | 538,47280 Kč | 26 923,64 Kč |
| 100 | 524,86810 Kč | 52 486,81 Kč |
| Unit Price without VAT: | 556,66000 Kč |
|---|---|
| Unit Price with VAT: | 673,55860 Kč |




