Cable Assembly Coaxial SMA to SMA Hand Formable .086 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

086-4SBSMR+

DigiKey Part Number
3157-086-4SBSMR+-ND
Manufacturer
Manufacturer Product Number
086-4SBSMR+
Description
COAX CABLE SMA TO SMA 4"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .086 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
4.000" (101.60mm)
Cable Type
Hand Formable .086
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1545,11000 Kč545,11 Kč
10541,24400 Kč5 412,44 Kč
25537,21280 Kč13 430,32 Kč
50529,90980 Kč26 495,49 Kč
100517,81070 Kč51 781,07 Kč
Manufacturers Standard Package
Unit Price without VAT:545,11000 Kč
Unit Price with VAT:659,58310 Kč