
086-3SBSMR+ | |
|---|---|
DigiKey Part Number | 3157-086-3SBSMR+-ND |
Manufacturer | |
Manufacturer Product Number | 086-3SBSMR+ |
Description | COAX CABLE SMA TO SMA 3" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.000" (76.20mm) | |
Cable Type | Hand Formable .086 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,11000 Kč | 545,11 Kč |
| 10 | 541,24400 Kč | 5 412,44 Kč |
| 25 | 537,21280 Kč | 13 430,32 Kč |
| 50 | 529,90980 Kč | 26 495,49 Kč |
| 100 | 517,81070 Kč | 51 781,07 Kč |
| Unit Price without VAT: | 545,11000 Kč |
|---|---|
| Unit Price with VAT: | 659,58310 Kč |



