
086-12SMR+ | |
|---|---|
DigiKey Part Number | 3157-086-12SMR+-ND |
Manufacturer | |
Manufacturer Product Number | 086-12SMR+ |
Description | COAX CBL SMA TO SMA 12" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Mini-Circuits | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 12.00" (304.80mm) |
Packaging Bag | Cable Type Hand Formable .086 |
Part Status Active | Overall Impedance 50 Ohms |
Style SMA to SMA | Frequency - Max 18 GHz |
1st Connector SMA Plug, Right Angle | Color Blue |
1st Contact Gender Male | Operating Temperature -55°C ~ 105°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMA Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,94000 Kč | 629,94 Kč |
| 10 | 626,16000 Kč | 6 261,60 Kč |
| 25 | 617,59320 Kč | 15 439,83 Kč |
| 50 | 613,56160 Kč | 30 678,08 Kč |
| 100 | 597,69130 Kč | 59 769,13 Kč |
| Unit Price without VAT: | 629,94000 Kč |
|---|---|
| Unit Price with VAT: | 762,22740 Kč |







