
Category | Serial Interfaces GPIO |
Mfr | Antenna Type PCB |
Packaging Tape & Reel (TR) | Utilized IC / Part nRF52840 |
Part Status Active | Memory Size 1MB Flash, 256kB RAM |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
RF Family/Standard Bluetooth | Current - Receiving 4.6mA |
Protocol | Current - Transmitting 4.6mA |
Sensitivity -95dBm | Operating Temperature -40°C ~ 85°C |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,42000 Kč | 156,42 Kč |
| 25 | 154,33080 Kč | 3 858,27 Kč |
| 50 | 150,15960 Kč | 7 507,98 Kč |
| Unit Price without VAT: | 156,42000 Kč |
|---|---|
| Unit Price with VAT: | 189,26820 Kč |




