Bluetooth Bluetooth v5.4 Transceiver Module U.FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS88SF2-3Y40AIR

DigiKey Part Number
6024-MS88SF2-3Y40AIRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MS88SF2-3Y40AIR
Description
RF nRF52840 BLUETOOTH BLE
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.4 Transceiver Module U.FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
GPIO
Mfr
Antenna Type
U.FL
Packaging
Tape & Reel (TR)
Utilized IC / Part
Nordic - nRF52840
Part Status
Active
Memory Size
1MB Flash, 256kB RAM
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 5.5V
RF Family/Standard
Bluetooth
Current - Receiving
4.6mA
Protocol
Current - Transmitting
4.8mA
Sensitivity
-95dBm
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 954
MARKETPLACE PRODUCT
Will ship in approximately 9 days from MinewSemi
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):2000
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1156,42000 Kč156,42 Kč
25155,37360 Kč3 884,34 Kč
50154,33080 Kč7 716,54 Kč
Unit Price without VAT:156,42000 Kč
Unit Price with VAT:189,26820 Kč