General ISM < 1GHz Bluetooth v5.0, LoRaWAN Transceiver Module 868MHz, 915MHz U.FL, PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS24SF1-8Y40AIR

DigiKey Part Number
6024-MS24SF1-8Y40AIRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MS24SF1-8Y40AIR
Description
RF TXRX 868/915MHZ MODULE BLE LO
Customer Reference
Detailed Description
General ISM < 1GHz Bluetooth v5.0, LoRaWAN Transceiver Module 868MHz, 915MHz U.FL, PCB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Frequency
868MHz, 915MHz
Sensitivity
-146dBm
Serial Interfaces
GPIO, SPI, UART
Antenna Type
U.FL, PCB
Utilized IC / Part
nRF52840, SX1262
Current - Receiving
9.3mA
Operating Temperature
-40°C ~ 85°C
Firmware Version
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 999
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MinewSemi
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):2000
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1272,97000 Kč272,97 Kč
25262,47520 Kč6 561,88 Kč
50251,97600 Kč12 598,80 Kč
100230,97800 Kč23 097,80 Kč
Unit Price without VAT:272,97000 Kč
Unit Price with VAT:330,29370 Kč