
HJ-68LR(12)_A800 | |
|---|---|
DigiKey Part Number | 6043-HJ-68LR(12)_A800TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HJ-68LR(12)_A800 |
Description | Chip level SIP LORA wireless mod |
Customer Reference | |
Detailed Description | 802.15.4, General ISM < 1GHz LoRa™, LoRaWAN, LPWAN Transceiver Module 858MHz ~ 938MHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HJ-68LR(12)_A800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | 802.15.4, General ISM < 1GHz | |
Protocol | ||
Modulation | BPSK, FSK, GFSK, GMSK, LoRa, MSK | |
Frequency | 858MHz ~ 938MHz | |
Data Rate | 300kbps | |
Power - Output | 22dBm | |
Sensitivity | -148dBm | |
Serial Interfaces | GPIO, SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | SX1262 | |
Voltage - Supply | 1.8V ~ 3.6V, 3V ~ 3.6V | |
Current - Receiving | 4.2mA ~ 4.8mA | |
Current - Transmitting | 45mA ~ 118mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -45°C ~ 85°C | |
Package / Case | LGA Module | |
Firmware Version | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 100 | 114,43910 Kč | 11 443,91 Kč |
| 1 000 | 102,89020 Kč | 102 890,20 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |




