
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MINEW | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | LoRaWAN | |
Frequency | 2.4GHz | |
Applications | Transceiver, Gateway | |
Sensitivity | -141dBm | |
Features | IoT Gateway | |
Voltage - Supply | 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 546,80000 Kč | 4 546,80 Kč |
| 5 | 4 357,35000 Kč | 21 786,75 Kč |
| 100 | 4 167,90000 Kč | 416 790,00 Kč |
| Unit Price without VAT: | 4 546,80000 Kč |
|---|---|
| Unit Price with VAT: | 5 501,62800 Kč |



