LVDT-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4403063885547-LVDT-GS-10-A2

DigiKey Part Number
3939-4403063885547-LVDT-GS-10-A2-ND
Manufacturer
Manufacturer Product Number
4403063885547-LVDT-GS-10-A2
Description
OUTPUT: 4-20MA CURRENT SIGNAL; R
Customer Reference
Detailed Description
10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Milont Technology Co., Ltd
Series
Packaging
Box
Part Status
Active
Linear Range
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 120
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Shen Zhen Milont Technology Co. Ltd
A separate 631,50 Kč flat rate shipping fee will apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 314,75000 Kč8 314,75 Kč
Unit Price without VAT:8 314,75000 Kč
Unit Price with VAT:10 060,84750 Kč