
4403063885547-LVDT-F-10-A2-S2 | |
|---|---|
DigiKey Part Number | 3939-4403063885547-LVDT-F-10-A2-S2-ND |
Manufacturer | |
Manufacturer Product Number | 4403063885547-LVDT-F-10-A2-S2 |
Description | OUTPUT: 4-20MA CURRENT SIGNAL; |
Customer Reference | |
Detailed Description | 10mm High Reliability -25°C ~ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milont Technology Co., Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Linear Range | 10mm | |
Size / Dimension | 16.8mm | |
Features | High Reliability | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 788,50000 Kč | 7 788,50 Kč |
| 10 | 7 409,60000 Kč | 74 096,00 Kč |
| 30 | 7 009,65000 Kč | 210 289,50 Kč |
| Unit Price without VAT: | 7 788,50000 Kč |
|---|---|
| Unit Price with VAT: | 9 424,08500 Kč |




