
4403063885547-LVDT-GF-25-A2 | |
|---|---|
DigiKey Part Number | 3939-4403063885547-LVDT-GF-25-A2-ND |
Manufacturer | |
Manufacturer Product Number | 4403063885547-LVDT-GF-25-A2 |
Description | SENSOR LVDT 25MM HI-REL |
Customer Reference | |
Detailed Description | 25mm High Reliability |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milont Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | 25mm | |
Size / Dimension | 28.7mm | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 879,44000 Kč | 5 879,44 Kč |
| Unit Price without VAT: | 5 879,44000 Kč |
|---|---|
| Unit Price with VAT: | 7 114,12240 Kč |





