
02560391-000 | |
|---|---|
DigiKey Part Number | 223-1839-ND |
Manufacturer | |
Manufacturer Product Number | 02560391-000 |
Description | SENSOR LVDT 5.08MM HI-REL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ±5.08mm High Reliability -55°C ~ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Linear Range | ±5.08mm | |
Size / Dimension | 63.5mm | |
Features | High Reliability | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 425,19000 Kč | 3 425,19 Kč |
| 5 | 3 191,40200 Kč | 15 957,01 Kč |
| 10 | 3 104,47000 Kč | 31 044,70 Kč |
| 30 | 2 981,21900 Kč | 89 436,57 Kč |
| 50 | 2 929,42680 Kč | 146 471,34 Kč |
| Unit Price without VAT: | 3 425,19000 Kč |
|---|---|
| Unit Price with VAT: | 4 144,47990 Kč |





