
HoRX-150W-10R-5% | |
|---|---|
DigiKey Part Number | 5705-HoRX-150W-10R-5%-ND |
Manufacturer | |
Manufacturer Product Number | HoRX-150W-10R-5% |
Description | POWER RESISTOR - 150W,10 Ohms,5% |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box |
| Bulk: | 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,20000 Kč | 307,20 Kč |
| 10 | 278,89500 Kč | 2 788,95 Kč |
| Unit Price without VAT: | 307,20000 Kč |
|---|---|
| Unit Price with VAT: | 371,71200 Kč |



