
33483147805010 | |
|---|---|
DigiKey Part Number | 1195-33483147805010-ND |
Manufacturer | |
Manufacturer Product Number | 33483147805010 |
Description | ix Type A OM - DB RJ45 Cat.6A P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly IX Plug to RJ45, 8p8c Male 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | IX Plug to RJ45, 8p8c Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,60000 Kč | 496,60 Kč |
| 10 | 422,03900 Kč | 4 220,39 Kč |
| 25 | 395,61920 Kč | 9 890,48 Kč |
| 50 | 376,74200 Kč | 18 837,10 Kč |
| 100 | 358,76760 Kč | 35 876,76 Kč |
| 250 | 336,33000 Kč | 84 082,50 Kč |
| 500 | 320,29930 Kč | 160 149,65 Kč |
| Unit Price without VAT: | 496,60000 Kč |
|---|---|
| Unit Price with VAT: | 600,88600 Kč |


