400 µOhms ±1% 2.52w Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoFL3-3510-0.7mR-1%

DigiKey Part Number
5705-HoFL3-3510-0.7mR-1%-ND
Manufacturer
Manufacturer Product Number
HoFL3-3510-0.7mR-1%
Description
RESISTOR SHUNT 3510 0.7 mOHM 1%
Customer Reference
Detailed Description
400 µOhms ±1% 2.52w Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Metal Element
Manufacturer
Milliohm Electronics
Resistance
400 µOhms
Series
Tolerance
±1%
Packaging
Bulk
Power (Watts)
2.52w
Part Status
Active
Temperature Coefficient
±25ppm/°C
Type
Shunt, Battery
Operating Temperature
-55°C ~ 170°C
Applications
Automotive AEC-Q200
Mounting Type
Shunt Fixture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate 734,93 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:107
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1015,37100 Kč153,71 Kč
2515,14360 Kč378,59 Kč
5014,90440 Kč745,22 Kč
10014,66920 Kč1 466,92 Kč
25014,37356 Kč3 593,39 Kč
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč