500 µOhms ±0.5% 11.25W Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoFL3-1-150A-75mV-0.5%-pin

DigiKey Part Number
5705-HoFL3-1-150A-75mV-0.5%-pin-ND
Manufacturer
Manufacturer Product Number
HoFL3-1-150A-75mV-0.5%-pin
Description
RESISTOR SHUNT 0.5 mOHM 0.5% 150
Customer Reference
Detailed Description
500 µOhms ±0.5% 11.25W Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Metal Element
Manufacturer
Milliohm Electronics
Resistance
500 µOhms
Series
Tolerance
±0.5%
Packaging
Bulk
Power (Watts)
11.25W
Part Status
Active
Temperature Coefficient
±25ppm/°C
Type
Shunt, Battery
Operating Temperature
-55°C ~ 170°C
Applications
Automotive AEC-Q200
Mounting Type
Shunt Fixture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 354
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate 734,93 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3380
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,46000 Kč106,46 Kč
1092,26500 Kč922,65 Kč
2590,85400 Kč2 271,35 Kč
5089,43460 Kč4 471,73 Kč
10088,01520 Kč8 801,52 Kč
25086,23964 Kč21 559,91 Kč
Unit Price without VAT:106,46000 Kč
Unit Price with VAT:128,81660 Kč