
9324-0-15-80-23-27-04-0 | |
|---|---|
DigiKey Part Number | 9324-0-15-80-23-27-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 9324-0-15-80-23-27-04-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.395" (10.03mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.106" (2.69mm) | |
Flange Diameter | 0.119" (3.02mm) | |
Tail Diameter | 0.041" (1.04mm) | |
Socket Depth | 0.200" (5.08mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 10 | 31,68000 Kč | 316,80 Kč |
| 25 | 29,68040 Kč | 742,01 Kč |
| 50 | 28,26180 Kč | 1 413,09 Kč |
| 100 | 26,91240 Kč | 2 691,24 Kč |
| 250 | 25,22632 Kč | 6 306,58 Kč |
| 500 | 24,02184 Kč | 12 010,92 Kč |
| 1 000 | 22,87504 Kč | 22 875,04 Kč |
| 3 000 | 21,16963 Kč | 63 508,89 Kč |
| Unit Price without VAT: | 37,26000 Kč |
|---|---|
| Unit Price with VAT: | 45,08460 Kč |





