
0405-0-15-80-34-27-04-0 | |
|---|---|
DigiKey Part Number | 0405-0-15-80-34-27-04-0-ND |
Manufacturer | |
Manufacturer Product Number | 0405-0-15-80-34-27-04-0 |
Description | CONN PIN RCPT .022-.046 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.046" (0.56mm ~ 1.17mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.375" (9.53mm) | |
Accepts Pin Diameter | 0.022" ~ 0.046" (0.56mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.084" (2.13mm) | |
Flange Diameter | 0.090" (2.29mm) | |
Tail Diameter | 0.030" (0.76mm) | |
Socket Depth | 0.220" (5.59mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,42494 Kč | 19 424,94 Kč |
| Unit Price without VAT: | 19,42494 Kč |
|---|---|
| Unit Price with VAT: | 23,50418 Kč |







