



917-47-208-41-005000 | |
|---|---|
DigiKey Part Number | ED11273-ND |
Manufacturer | |
Manufacturer Product Number | 917-47-208-41-005000 |
Description | CONN SOCKET TRANSIST TO-5 8POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (Round) Pos Transistor, TO-100 Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transistor, TO-100 | |
Number of Positions or Pins (Grid) | 8 (Round) | |
Pitch - Mating | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Closed Frame | |
Termination | Solder | |
Pitch - Post | - | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 42,71000 Kč | 427,10 Kč |
| 25 | 40,03040 Kč | 1 000,76 Kč |
| 50 | 38,11980 Kč | 1 905,99 Kč |
| 100 | 36,29920 Kč | 3 629,92 Kč |
| 250 | 34,02516 Kč | 8 506,29 Kč |
| 500 | 32,40076 Kč | 16 200,38 Kč |
| 1 000 | 30,85467 Kč | 30 854,67 Kč |
| 2 500 | 28,92416 Kč | 72 310,40 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |



