
9113-0-00-15-00-00-38-0 | |
|---|---|
DigiKey Part Number | ED90414-ND |
Manufacturer | |
Manufacturer Product Number | 9113-0-00-15-00-00-38-0 |
Description | CONN PC PIN CIRC 0.018DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.018" (0.46mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.160" (4.06mm) | |
Length - Below Flange | - | |
Length - Overall | 0.166" (4.22mm) | |
Flange Diameter | 0.050" (1.27mm) | |
Mounting Hole Diameter | 0.022" (0.56mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 13,34600 Kč | 133,46 Kč |
| 25 | 12,51200 Kč | 312,80 Kč |
| 50 | 11,91000 Kč | 595,50 Kč |
| 100 | 11,33960 Kč | 1 133,96 Kč |
| 250 | 10,62856 Kč | 2 657,14 Kč |
| 500 | 10,12084 Kč | 5 060,42 Kč |
| 1 000 | 9,63753 Kč | 9 637,53 Kč |
| 2 500 | 9,03399 Kč | 22 584,97 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |




