
7113-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED11528-ND |
Manufacturer | |
Manufacturer Product Number | 7113-0-00-15-00-00-03-0 |
Description | .211" LONG NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.050" (1.27mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.022" (0.56mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End, Nail Head | Contact Finish Gold |
Pin Size - Above Flange 0.018" (0.46mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.205" (5.21mm) | Base Product Number |
Length - Overall 0.211" (5.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,35160 Kč | 58,79 Kč |
| 50 | 2,23420 Kč | 111,71 Kč |
| 100 | 2,12710 Kč | 212,71 Kč |
| 250 | 1,99396 Kč | 498,49 Kč |
| 500 | 1,89906 Kč | 949,53 Kč |
| 1 000 | 1,80814 Kč | 1 808,14 Kč |
| 2 500 | 1,69471 Kč | 4 236,77 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |









