
5850-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED10497-ND |
Manufacturer | |
Manufacturer Product Number | 5850-0-00-15-00-00-03-0 |
Description | .265" LONG NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Category | Flange Diameter 0.060" (1.52mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.029" (0.74mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Insulation Non-Insulated |
Terminal Type PC Pin | Contact Material Brass Alloy |
Terminal Style Single End, Nail Head | Contact Finish Gold |
Pin Size - Above Flange 0.025" (0.64mm) Dia | Contact Finish Thickness 10.0µin (0.25µm) |
Length - Above Flange 0.250" (6.35mm) | Base Product Number |
Length - Overall 0.265" (6.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 25 | 2,95640 Kč | 73,91 Kč |
| 50 | 2,81380 Kč | 140,69 Kč |
| 100 | 2,67720 Kč | 267,72 Kč |
| 250 | 2,50968 Kč | 627,42 Kč |
| 500 | 2,38916 Kč | 1 194,58 Kč |
| 1 000 | 2,27513 Kč | 2 275,13 Kč |
| 2 500 | 2,13247 Kč | 5 331,18 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











