
900-00-025-00-422000 | |
|---|---|
DigiKey Part Number | 54-900-00-025-00-422000-ND |
Manufacturer | |
Manufacturer Product Number | 900-00-025-00-422000 |
Description | TOOL KIT FOR SWAGE TERMINALS: 1 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Tool Kit Swaging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Tool Kit | |
For Use With/Related Products | Swaging | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 948,02000 Kč | 9 948,02 Kč |
| 5 | 9 221,50000 Kč | 46 107,50 Kč |
| 10 | 8 925,49500 Kč | 89 254,95 Kč |
| Unit Price without VAT: | 9 948,02000 Kč |
|---|---|
| Unit Price with VAT: | 12 037,10420 Kč |




