2506-1-00-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2506-1-00-80-00-00-07-0

DigiKey Part Number
2506-1-00-80-00-00-07-0-ND
Manufacturer
Manufacturer Product Number
2506-1-00-80-00-00-07-0
Description
TERM TURRET SNG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.156" (3.96mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
2506-1-00-80-00-00-07-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Single End
Number of Turrets
Single
Length - Above Board
0.156" (3.96mm)
Length - Below Flange
0.053" (1.35mm)
Length - Overall
0.209" (5.31mm)
Mounting Type
Through Hole
Termination
Swage
Flange Diameter
0.125" (3.18mm)
Diameter - Turret Head
0.093" (2.36mm)
Staking Side OD
0.062" (1.57mm)
Staking Side ID
0.043" (1.09mm)
Mounting Hole Diameter
0.067" (1.70mm)
Board Thickness
0.031" (0.79mm)
Contact Material
Brass Alloy
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 274
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,21000 Kč16,21 Kč
1013,85100 Kč138,51 Kč
2512,97520 Kč324,38 Kč
5012,35220 Kč617,61 Kč
10011,76270 Kč1 176,27 Kč
25011,02516 Kč2 756,29 Kč
50010,49806 Kč5 249,03 Kč
1 0009,99665 Kč9 996,65 Kč
3 0009,25098 Kč27 752,94 Kč
Manufacturers Standard Package
Unit Price without VAT:16,21000 Kč
Unit Price with VAT:19,61410 Kč