
8953-0-05-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 8953-0-05-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 8953-0-05-15-00-00-03-0 |
Description | CONN PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.035" (0.89mm) Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Wire | |
Pin Size - Above Flange | 0.035" (0.89mm) Square | |
Pin Size - Below Flange | 0.040" (1.02mm) Dia | |
Length - Above Flange | 0.120" (3.05mm) | |
Length - Below Flange | 0.380" (9.65mm) | |
Length - Overall | 0.560" (14.22mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Mounting Hole Diameter | 0.047" (1.19mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Square | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,87000 Kč | 21,87 Kč |
| 10 | 18,51800 Kč | 185,18 Kč |
| 25 | 17,34720 Kč | 433,68 Kč |
| 50 | 16,51400 Kč | 825,70 Kč |
| 100 | 15,72670 Kč | 1 572,67 Kč |
| 250 | 14,74016 Kč | 3 685,04 Kč |
| 500 | 14,03650 Kč | 7 018,25 Kč |
| 1 000 | 13,36619 Kč | 13 366,19 Kč |
| 3 000 | 12,36927 Kč | 37 107,81 Kč |
| Unit Price without VAT: | 21,87000 Kč |
|---|---|
| Unit Price with VAT: | 26,46270 Kč |



