



5207826-4 | |
|---|---|
DigiKey Part Number | A34005-ND |
Manufacturer | |
Manufacturer Product Number | 5207826-4 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5207826-4 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Receptacle, Female Sockets | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,77000 Kč | 135,77 Kč |
| 17 | 111,19647 Kč | 1 890,34 Kč |
| 34 | 105,87853 Kč | 3 599,87 Kč |
| 51 | 102,89118 Kč | 5 247,45 Kč |
| 102 | 97,97794 Kč | 9 993,75 Kč |
| 255 | 91,84518 Kč | 23 420,52 Kč |
| 510 | 87,46388 Kč | 44 606,58 Kč |
| 1 003 | 83,39165 Kč | 83 641,82 Kč |
| 2 516 | 78,15864 Kč | 196 647,14 Kč |
| Unit Price without VAT: | 135,77000 Kč |
|---|---|
| Unit Price with VAT: | 164,28170 Kč |




