
879-22-006-30-011101 | |
|---|---|
DigiKey Part Number | 54-879-22-006-30-011101-ND |
Manufacturer | |
Manufacturer Product Number | 879-22-006-30-011101 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,31000 Kč | 451,31 Kč |
| 13 | 376,45462 Kč | 4 893,91 Kč |
| 26 | 358,48154 Kč | 9 320,52 Kč |
| 52 | 341,37442 Kč | 17 751,47 Kč |
| 104 | 325,08894 Kč | 33 809,25 Kč |
| 260 | 304,75785 Kč | 79 237,04 Kč |
| 507 | 290,74824 Kč | 147 409,36 Kč |
| Unit Price without VAT: | 451,31000 Kč |
|---|---|
| Unit Price with VAT: | 546,08510 Kč |







