
879-22-005-10-011101 | |
|---|---|
DigiKey Part Number | 54-879-22-005-10-011101-ND |
Manufacturer | |
Manufacturer Product Number | 879-22-005-10-011101 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,53000 Kč | 431,53 Kč |
| 14 | 358,16571 Kč | 5 014,32 Kč |
| 28 | 341,07000 Kč | 9 549,96 Kč |
| 56 | 324,79018 Kč | 18 188,25 Kč |
| 112 | 309,29777 Kč | 34 641,35 Kč |
| 252 | 292,11468 Kč | 73 612,90 Kč |
| 504 | 278,18952 Kč | 140 207,52 Kč |
| Unit Price without VAT: | 431,53000 Kč |
|---|---|
| Unit Price with VAT: | 522,15130 Kč |



