
878-20-005-00-012000 | |
|---|---|
DigiKey Part Number | 54-878-20-005-00-012000-ND |
Manufacturer | |
Manufacturer Product Number | 878-20-005-00-012000 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,38000 Kč | 360,38 Kč |
| 14 | 299,00000 Kč | 4 186,00 Kč |
| 28 | 284,72393 Kč | 7 972,27 Kč |
| 56 | 271,13536 Kč | 15 183,58 Kč |
| 112 | 258,20080 Kč | 28 918,49 Kč |
| 252 | 243,85254 Kč | 61 450,84 Kč |
| 504 | 232,22702 Kč | 117 042,42 Kč |
| Unit Price without VAT: | 360,38000 Kč |
|---|---|
| Unit Price with VAT: | 436,05980 Kč |



