
868-10-006-00-002000 | |
|---|---|
DigiKey Part Number | 54-868-10-006-00-002000-ND |
Manufacturer | |
Manufacturer Product Number | 868-10-006-00-002000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 6 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,17000 Kč | 462,17 Kč |
| 13 | 385,49077 Kč | 5 011,38 Kč |
| 26 | 367,09346 Kč | 9 544,43 Kč |
| 52 | 349,57635 Kč | 18 177,97 Kč |
| 104 | 332,90106 Kč | 34 621,71 Kč |
| 260 | 312,07873 Kč | 81 140,47 Kč |
| 507 | 297,73383 Kč | 150 951,05 Kč |
| Unit Price without VAT: | 462,17000 Kč |
|---|---|
| Unit Price with VAT: | 559,22570 Kč |






