6 Position Spring Mating Target Connector Through Hole, Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

868-10-006-00-001000

DigiKey Part Number
54-868-10-006-00-001000-ND
Manufacturer
Manufacturer Product Number
868-10-006-00-001000
Description
STANDARD PIN HEADER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Spring Mating Target Connector Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.157" (4.00mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Through Hole, Solder Cup
Packaging
Tube
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Mating Target
Contact Finish Thickness
10.0µin (0.25µm)
Number of Contacts
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1458,81000 Kč458,81 Kč
13382,71308 Kč4 975,27 Kč
26364,44462 Kč9 475,56 Kč
52347,04846 Kč18 046,52 Kč
104330,49240 Kč34 371,21 Kč
260309,82227 Kč80 553,79 Kč
507295,57978 Kč149 858,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:458,81000 Kč
Unit Price with VAT:555,16010 Kč