858 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

858-22-006-30-011101

DigiKey Part Number
ED11069-ND
Manufacturer
Manufacturer Product Number
858-22-006-30-011101
Description
CONN SPRING PISTON 6POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
6
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1290,49000 Kč290,49 Kč
13242,35000 Kč3 150,55 Kč
104209,27548 Kč21 764,65 Kč
507187,16189 Kč94 891,08 Kč
1 001178,40243 Kč178 580,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:290,49000 Kč
Unit Price with VAT:351,49290 Kč