
858-10-004-30-012000 | |
|---|---|
DigiKey Part Number | ED10080-ND |
Manufacturer | |
Manufacturer Product Number | 858-10-004-30-012000 |
Description | CONN SPRING TARGET 4POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,88000 Kč | 101,88 Kč |
| 16 | 83,77875 Kč | 1 340,46 Kč |
| 112 | 73,01911 Kč | 8 178,14 Kč |
| 512 | 65,59541 Kč | 33 584,85 Kč |
| 1 008 | 62,53625 Kč | 63 036,54 Kč |
| Unit Price without VAT: | 101,88000 Kč |
|---|---|
| Unit Price with VAT: | 123,27480 Kč |




