
858-22-004-30-011101 | |
|---|---|
DigiKey Part Number | ED11067-ND |
Manufacturer | |
Manufacturer Product Number | 858-22-004-30-011101 |
Description | CONN SPRING PISTON 4POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 16 | 166,37000 Kč | 2 661,92 Kč |
| 112 | 145,02304 Kč | 16 242,58 Kč |
| 512 | 130,28521 Kč | 66 706,03 Kč |
| 1 008 | 124,21150 Kč | 125 205,19 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |


