
858-10-003-30-012000 | |
|---|---|
DigiKey Part Number | ED10079-ND |
Manufacturer | |
Manufacturer Product Number | 858-10-003-30-012000 |
Description | CONN SPRING TARGET 3POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 3 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,83000 Kč | 96,83 Kč |
| 19 | 78,55000 Kč | 1 492,45 Kč |
| 114 | 69,21202 Kč | 7 890,17 Kč |
| 513 | 62,24359 Kč | 31 930,96 Kč |
| 1 007 | 59,35285 Kč | 59 768,32 Kč |
| Unit Price without VAT: | 96,83000 Kč |
|---|---|
| Unit Price with VAT: | 117,16430 Kč |




