
858-10-002-10-002000 | |
|---|---|
DigiKey Part Number | 54-858-10-002-10-002000-ND |
Manufacturer | |
Manufacturer Product Number | 858-10-002-10-002000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,99000 Kč | 226,99 Kč |
| 23 | 181,88826 Kč | 4 183,43 Kč |
| 46 | 173,20609 Kč | 7 967,48 Kč |
| 69 | 168,32174 Kč | 11 614,20 Kč |
| 115 | 162,36383 Kč | 18 671,84 Kč |
| 253 | 153,58253 Kč | 38 856,38 Kč |
| 506 | 146,25854 Kč | 74 006,82 Kč |
| 1 012 | 139,28604 Kč | 140 957,47 Kč |
| Unit Price without VAT: | 226,99000 Kč |
|---|---|
| Unit Price with VAT: | 274,65790 Kč |



