
856-10-002-10-002000 | |
|---|---|
DigiKey Part Number | 856-10-002-10-002000-ND |
Manufacturer | |
Manufacturer Product Number | 856-10-002-10-002000 |
Description | CONN SPRING TARGET 2POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Through Hole |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Material Brass Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Mating Target | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,15000 Kč | 348,15 Kč |
| 10 | 295,77800 Kč | 2 957,78 Kč |
| 25 | 277,25760 Kč | 6 931,44 Kč |
| 50 | 264,02880 Kč | 13 201,44 Kč |
| 100 | 251,43010 Kč | 25 143,01 Kč |
| 250 | 235,70088 Kč | 58 925,22 Kč |
| 500 | 224,46190 Kč | 112 230,95 Kč |
| Unit Price without VAT: | 348,15000 Kč |
|---|---|
| Unit Price with VAT: | 421,26150 Kč |



