
855-22-008-10-004101 | |
---|---|
DigiKey Part Number | 54-855-22-008-10-004101-ND |
Manufacturer | |
Manufacturer Product Number | 855-22-008-10-004101 |
Description | LOW-PROFILE .050" PITCH THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 174,76000 Kč | 174,76 Kč |
10 | 148,43500 Kč | 1 484,35 Kč |
25 | 139,13600 Kč | 3 478,40 Kč |
95 | 126,62663 Kč | 12 029,53 Kč |
190 | 120,58489 Kč | 22 911,13 Kč |
285 | 117,18519 Kč | 33 397,78 Kč |
570 | 111,59618 Kč | 63 609,82 Kč |
1 045 | 106,92946 Kč | 111 741,29 Kč |
Unit Price without VAT: | 174,76000 Kč |
---|---|
Unit Price with VAT: | 211,45960 Kč |