
854-22-010-30-004101 | |
|---|---|
DigiKey Part Number | 54-854-22-010-30-004101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-010-30-004101 |
Description | LOW-PROFILE .050" PITCH SMT SPRI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,80000 Kč | 185,80 Kč |
| 10 | 157,85000 Kč | 1 578,50 Kč |
| 40 | 143,12825 Kč | 5 725,13 Kč |
| 80 | 136,29325 Kč | 10 903,46 Kč |
| 120 | 132,44925 Kč | 15 893,91 Kč |
| 280 | 124,76725 Kč | 34 934,83 Kč |
| 520 | 119,43921 Kč | 62 108,39 Kč |
| 1 000 | 114,05946 Kč | 114 059,46 Kč |
| Unit Price without VAT: | 185,80000 Kč |
|---|---|
| Unit Price with VAT: | 224,81800 Kč |




