
854-22-008-30-004101 | |
---|---|
DigiKey Part Number | 54-854-22-008-30-004101-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-008-30-004101 |
Description | LOW-PROFILE .050" PITCH SMT SPRI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 165,60000 Kč | 165,60 Kč |
10 | 140,70700 Kč | 1 407,07 Kč |
25 | 131,88720 Kč | 3 297,18 Kč |
50 | 125,59240 Kč | 6 279,62 Kč |
100 | 119,59540 Kč | 11 959,54 Kč |
250 | 112,11040 Kč | 28 027,60 Kč |
500 | 106,76208 Kč | 53 381,04 Kč |
1 000 | 101,67206 Kč | 101 672,06 Kč |
Unit Price without VAT: | 165,60000 Kč |
---|---|
Unit Price with VAT: | 200,37600 Kč |