2 Position Spring Piston Connector Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

854-22-002-20-041101

DigiKey Part Number
54-854-22-002-20-041101-ND
Manufacturer
Manufacturer Product Number
854-22-002-20-041101
Description
.050" PITCH RIGHT ANGLE, SPRING-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Spring Piston Connector Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
Mill-Max Manufacturing Corp.
Number of Rows
1
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Material
Brass Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Piston
Contact Finish Thickness
20.0µin (0.51µm)
Number of Contacts
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,10000 Kč82,10 Kč
1069,77600 Kč697,76 Kč
2565,40440 Kč1 635,11 Kč
5062,28000 Kč3 114,00 Kč
10059,30680 Kč5 930,68 Kč
25055,59180 Kč13 897,95 Kč
50052,93890 Kč26 469,45 Kč
1 00050,41368 Kč50 413,68 Kč
2 50047,26020 Kč118 150,50 Kč
Manufacturers Standard Package
Unit Price without VAT:82,10000 Kč
Unit Price with VAT:99,34100 Kč