



854-22-002-20-001101 | |
|---|---|
DigiKey Part Number | ED1473-ND |
Manufacturer | |
Manufacturer Product Number | 854-22-002-20-001101 |
Description | CONN SPRING PISTON 2POS R/A PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 854-22-002-20-001101 Models |
Category | Pitch 0.050" (1.27mm) |
Manufacturer Mill-Max Manufacturing Corp. | Number of Rows 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Contacts 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,15000 Kč | 83,15 Kč |
| 10 | 70,63700 Kč | 706,37 Kč |
| 25 | 66,20240 Kč | 1 655,06 Kč |
| 50 | 63,04020 Kč | 3 152,01 Kč |
| 100 | 60,03120 Kč | 6 003,12 Kč |
| 250 | 56,27212 Kč | 14 068,03 Kč |
| 500 | 53,58648 Kč | 26 793,24 Kč |
| 1 000 | 51,03018 Kč | 51 030,18 Kč |
| 2 500 | 47,83848 Kč | 119 596,20 Kč |
| Unit Price without VAT: | 83,15000 Kč |
|---|---|
| Unit Price with VAT: | 100,61150 Kč |


