851 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
851 Series
851-13-002-10-003000
851-13-002-10-003000

851-13-002-10-003000

DigiKey Part Number
ED10287-ND
Manufacturer
Manufacturer Product Number
851-13-002-10-003000
Description
CONN RCPT 2POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
851-13-002-10-003000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.159" (4.05mm)
Contact Length - Post
0.181" (4.60mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,09000 Kč110,09 Kč
1093,56700 Kč935,67 Kč
10079,51430 Kč7 951,43 Kč
50070,98060 Kč35 490,30 Kč
1 00067,59513 Kč67 595,13 Kč
Manufacturers Standard Package
Unit Price without VAT:110,09000 Kč
Unit Price with VAT:133,20890 Kč