835 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

835-43-002-40-030001

DigiKey Part Number
ED10185TR-ND - Tape & Reel (TR)
ED10185CT-ND - Cut Tape (CT)
ED10185DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
835-43-002-40-030001
Description
CONN RCPT 2POS 0.1 GOLD SMD R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
835-43-002-40-030001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.083" (2.10mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA46), Nylon 4/6
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,53000 Kč88,53 Kč
1075,15500 Kč751,55 Kč
10063,87100 Kč6 387,10 Kč
50058,57688 Kč29 288,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 45052,89068 Kč76 691,49 Kč
2 90050,36924 Kč146 070,80 Kč
Manufacturers Standard Package
Unit Price without VAT:88,53000 Kč
Unit Price with VAT:107,12130 Kč