
834-43-017-10-001000 | |
|---|---|
DigiKey Part Number | 834-43-017-10-001000-ND |
Manufacturer | |
Manufacturer Product Number | 834-43-017-10-001000 |
Description | CONN RCPT 17POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17 Position Receptacle, Pass Through Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.130" (3.30mm) |
Connector Type | Contact Length - Post 0.080" (2.03mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating | Contact Shape Circular |
Number of Rows 1 | Contact Material Beryllium Copper |
Mounting Type Through Hole | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,43000 Kč | 483,43 Kč |
| 12 | 405,57000 Kč | 4 866,84 Kč |
| 108 | 347,34639 Kč | 37 513,41 Kč |
| 504 | 311,61097 Kč | 157 051,93 Kč |
| Unit Price without VAT: | 483,43000 Kč |
|---|---|
| Unit Price with VAT: | 584,95030 Kč |







