833-93-100-30-001000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 461,50860 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 264,81000 Kč

Similar


Samtec Inc.
In Stock: 12
Unit Price: 304,38000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 311,75000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 315,11800 Kč

Similar


Samtec Inc.
In Stock: 0
Unit Price: 311,75000 Kč
833-93-100-30-001000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

833-93-100-30-001000

DigiKey Part Number
ED13100-ND
Manufacturer
Manufacturer Product Number
833-93-100-30-001000
Description
CONN RCPT 100POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.228" (5.80mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
50461,50860 Kč23 075,43 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:461,50860 Kč
Unit Price with VAT:558,42541 Kč