
SQW-150-01-L-D-VS | |
|---|---|
DigiKey Part Number | SAM1250-50-ND |
Manufacturer | |
Manufacturer Product Number | SQW-150-01-L-D-VS |
Description | CONN RCPT 100POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SQW-150-01-L-D-VS Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tube | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.300" (7.62mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3.8A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,86000 Kč | 236,86 Kč |
| 10 | 231,81800 Kč | 2 318,18 Kč |
| 25 | 226,77840 Kč | 5 669,46 Kč |
| 50 | 202,42080 Kč | 10 121,04 Kč |
| 100 | 190,29440 Kč | 19 029,44 Kč |
| Unit Price without VAT: | 236,86000 Kč |
|---|---|
| Unit Price with VAT: | 286,60060 Kč |









