
830-10-008-10-005000 | |
|---|---|
DigiKey Part Number | ED11538-ND |
Manufacturer | |
Manufacturer Product Number | 830-10-008-10-005000 |
Description | CONN HDR STRIP SOLDER 8POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,25000 Kč | 117,25 Kč |
| 32 | 91,68594 Kč | 2 933,95 Kč |
| 128 | 83,13930 Kč | 10 641,83 Kč |
| 512 | 75,39477 Kč | 38 602,12 Kč |
| 1 024 | 71,79880 Kč | 73 521,97 Kč |
| Unit Price without VAT: | 117,25000 Kč |
|---|---|
| Unit Price with VAT: | 141,87250 Kč |



