
830-10-003-20-005000 | |
|---|---|
DigiKey Part Number | ED11541-ND |
Manufacturer | |
Manufacturer Product Number | 830-10-003-20-005000 |
Description | CONN HDR STRIP SOLDER 3POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Connector Solder Cup Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Solder Cup | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 68 | 54,77706 Kč | 3 724,84 Kč |
| 136 | 52,16147 Kč | 7 093,96 Kč |
| 544 | 47,30108 Kč | 25 731,79 Kč |
| 1 020 | 45,25027 Kč | 46 155,28 Kč |
| 5 032 | 40,43592 Kč | 203 473,55 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |


